MMBT3904_NL vs MMBT3906L feature comparison

MMBT3904_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

MMBT3906L Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.35 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
Turn-off Time-Max (toff) 250 ns 300 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 3
Manufacturer Package Code CASE 318-07
JEDEC-95 Code TO-236AB

Compare MMBT3904_NL with alternatives

Compare MMBT3906L with alternatives