MMBT3904LT3 vs BC372ZL1 feature comparison

MMBT3904LT3 onsemi

Buy Now Datasheet

BC372ZL1 onsemi

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOT-23 (TO-236) 3 LEAD TO-92
Package Description CASE 318-08, TO-236, 3 PIN TO-226AA, 3 PIN
Pin Count 3 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.2 A 1 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 30 8000
JEDEC-95 Code TO-236AB TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 200 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
Base Number Matches 3 1
Rohs Code No
Additional Feature EUROPEAN PART NUMBER

Compare MMBT3904LT3 with alternatives

Compare BC372ZL1 with alternatives