MMBT3904LT1G vs MMBT3904LT1 feature comparison

MMBT3904LT1G onsemi

Buy Now Datasheet

MMBT3904LT1 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, TO-236, 3 PIN CASE 318-08, 3 PIN
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Factory Lead Time 76 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 100
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 200 MHz
Turn-off Time-Max (toff) 250 ns 250 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 17
Rohs Code No
Collector-Base Capacitance-Max 4 pF
Transistor Application SWITCHING
VCEsat-Max 0.3 V

Compare MMBT3904LT1G with alternatives