MMBT3904 vs 2N5089TA feature comparison

MMBT3904 Secos Corporation

Buy Now Datasheet

2N5089TA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SECOS CORP ROCHESTER ELECTRONICS LLC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 LEAD FREE PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 40 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 450
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity/Channel Type NPN NPN
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 50 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
Base Number Matches 44 2
Part Package Code TO-92
Pin Count 3
Additional Feature LOW NOISE
JEDEC-95 Code TO-92
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Qualification Status COMMERCIAL
Terminal Finish MATTE TIN

Compare MMBT3904 with alternatives

Compare 2N5089TA with alternatives