MMBT3904
vs
MMST3904T146
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
ROHM CO LTD
Package Description
PLASTIC PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
STMicroelectronics
ROHM Semiconductor
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e1
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
270 MHz
300 MHz
Turn-off Time-Max (toff)
250 ns
250 ns
Turn-on Time-Max (ton)
70 ns
70 ns
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SC-59
Collector-Base Capacitance-Max
4 pF
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
VCEsat-Max
0.3 V
Compare MMBT3904 with alternatives
Compare MMST3904T146 with alternatives