MMBT3904 vs 2N5089G feature comparison

MMBT3904 STMicroelectronics

Buy Now Datasheet

2N5089G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Package Description PLASTIC PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics onsemi
Collector Current-Max (IC) 0.2 A 0.05 A
Collector-Emitter Voltage-Max 40 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 450
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 270 MHz 50 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Manufacturer Package Code 29-11
JEDEC-95 Code TO-92
Peak Reflow Temperature (Cel) 260

Compare MMBT3904 with alternatives

Compare 2N5089G with alternatives