MMBT2222ATBT/R7 vs MMBT2222ATB_R1_00001 feature comparison

MMBT2222ATBT/R7 PanJit Semiconductor

Buy Now Datasheet

MMBT2222ATB_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-F3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 75
JESD-30 Code R-PDSO-F3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Samacsys Manufacturer PANJIT
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Transition Frequency-Nom (fT) 300 MHz

Compare MMBT2222ATBT/R7 with alternatives

Compare MMBT2222ATB_R1_00001 with alternatives