MMBT2222AG-AE3-R vs PMBT2222,215 feature comparison

MMBT2222AG-AE3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

PMBT2222,215 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
Turn-off Time-Max (toff) 285 ns 250 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Part Package Code TO-236
Manufacturer Package Code SOT23
HTS Code 8541.21.00.75
Factory Lead Time 4 Weeks
Additional Feature HIGH CURRENT DRIVER
Collector-Base Capacitance-Max 8 pF
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN
VCEsat-Max 1.6 V

Compare MMBT2222AG-AE3-R with alternatives

Compare PMBT2222,215 with alternatives