MKJ5C7Z15-37CA vs MKJ5C7Z15-37CD feature comparison

MKJ5C7Z15-37CA ITT Interconnect Solutions

Buy Now Datasheet

MKJ5C7Z15-37CD ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 37 37
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 150 140
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A D
Shell Finish ZINC NICKEL ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Unique Insert Number 15-37 15-37
Base Number Matches 1 1
Additional Feature POLARISED

Compare MKJ5C7Z15-37CA with alternatives

Compare MKJ5C7Z15-37CD with alternatives