MKF13272-6-0-1212 vs MKF13272-6-1-1212 feature comparison

MKF13272-6-0-1212 Stocko Contact GmbH & Co Kg

Buy Now Datasheet

MKF13272-6-1-1212 Stocko Contact GmbH & Co Kg

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZATION AVAILABLE POLARIZATION AVAILABLE
Body Breadth 0.236 inch 0.236 inch
Body Depth 0.469 inch 0.469 inch
Body Length 1.276 inch 1.276 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.047 inch 0.047 inch
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYCARBONATE POLYCARBONATE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LOCKING MECH
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 115 °C 115 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2.5 A 2.5 A
Reference Standard UL,VDE UL,VDE
Termination Type IDC IDC
Total Number of Contacts 12 12
Wire Size-Max 24 AWG 26 AWG
Wire Size-Min 24 AWG 26 AWG
Base Number Matches 1 1

Compare MKF13272-6-0-1212 with alternatives

Compare MKF13272-6-1-1212 with alternatives