MIC39150-1.65BU vs MIC39150-1.65WU feature comparison

MIC39150-1.65BU Micrel Inc

Buy Now Datasheet

MIC39150-1.65WU Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description TO-263, 3 PIN TO-263, 3 PIN
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 4 Weeks 7 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.375 V 0.375 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.25 V 2.25 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e0 e3
Length 10.414 mm 10.414 mm
Line Regulation-Max 0.00825% 0.00825%
Load Regulation-Max 0.0165% 0.0165%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.683 V 1.683 V
Output Voltage1-Min 1.617 V 1.617 V
Output Voltage1-Nom 1.65 V 1.65 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.902 mm 4.902 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 9.042 mm 9.042 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip