MIC2954-08YM vs MIC2954-08YM-TR feature comparison

MIC2954-08YM Microchip Technology Inc

Buy Now Datasheet

MIC2954-08YM-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, SOIC-8 SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED/ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.375 V 0.375 V
Input Voltage Absolute-Max 60 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.93 mm 4.93 mm
Line Regulation-Max 0.4%
Line Regulation-Max (%/V) 0.4 0.4
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.73 mm 1.73 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1%
Width 3.94 mm 3.94 mm
Base Number Matches 3 2
Load Regulation-Max(%) 0.3%
Packing Method TR

Compare MIC2954-08YM with alternatives

Compare MIC2954-08YM-TR with alternatives