MIC29500-5.0BT vs MIC5200-3.3BMT&R feature comparison

MIC29500-5.0BT Micrel Inc

Buy Now Datasheet

MIC5200-3.3BMT&R Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code SFM SOIC
Package Description TO-220, SIP3,.1TB SOP,
Pin Count 3 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 0.35 V
Dropout Voltage1-Nom 0.37 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 2.5 V
JESD-30 Code R-XSFM-T3 R-PDSO-G8
JESD-609 Code e0 e0
Line Regulation-Max 0.025%
Load Regulation-Max 0.05%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 0.1 A
Output Voltage1-Max 5.1 V 3.366 V
Output Voltage1-Min 4.9 V 3.234 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Length 4.93 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.73 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm

Compare MIC29500-5.0BT with alternatives

Compare MIC5200-3.3BMT&R with alternatives