MIC29500-5.0BT vs LX8384A-15CP feature comparison

MIC29500-5.0BT Micrel Inc

Buy Now Datasheet

LX8384A-15CP Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM
Package Description TO-220, SIP3,.1TB TO-220,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 1.3 V
Dropout Voltage1-Nom 0.37 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 26 V 10 V
Input Voltage-Min 6 V 4.75 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.025%
Load Regulation-Max 0.05%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 5.1 V 1.53 V
Output Voltage1-Min 4.9 V 1.47 V
Output Voltage1-Nom 5 V 1.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare MIC29500-5.0BT with alternatives

Compare LX8384A-15CP with alternatives