MIC29150-3.3WU
vs
TC1107-2.5VUA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TO-263, 3 PIN
|
TSSOP, TSSOP8,.19
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
14 Weeks, 2 Days
|
5 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.48 V
|
Dropout Voltage1-Nom |
0.35 V
|
0.27 V
|
Input Voltage Absolute-Max |
60 V
|
6.5 V
|
Input Voltage-Max |
26 V
|
6 V
|
Input Voltage-Min |
4.3 V
|
2.7 V
|
JESD-30 Code |
R-PSSO-G3
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
10.363 mm
|
3 mm
|
Line Regulation-Max |
0.0165%
|
0.00875%
|
Load Regulation-Max |
0.033%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.5 A
|
0.3 A
|
Output Voltage1-Max |
3.366 V
|
2.5625 V
|
Output Voltage1-Min |
3.234 V
|
2.4375 V
|
Output Voltage1-Nom |
3.3 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP3H,.55TB
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TUBE
|
TUBE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
4.902 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2.5%
|
Width |
8.7755 mm
|
3 mm
|
Base Number Matches |
3
|
4
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MSOP
|
Pin Count |
|
8
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
TSSOP
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MIC29150-3.3WU with alternatives
Compare TC1107-2.5VUA with alternatives