MGA-62563-TR2G vs MGA-62563-TR1G feature comparison

MGA-62563-TR2G Broadcom Limited

Buy Now Datasheet

MGA-62563-TR1G Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Package Description TSSOP6,.08 TSSOP6,.08
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Avago Technologies Avago Technologies
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 20.4 dB 20.4 dB
Input Power-Max (CW) 21 dBm 21 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 100 MHz 100 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3/5 V 3/5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 77 mA 77 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Matte Tin (Sn) Tin (Sn)
VSWR-Max 2 2
Base Number Matches 1 1
Pbfree Code Yes

Compare MGA-62563-TR2G with alternatives

Compare MGA-62563-TR1G with alternatives