MGA-62563-BLKG vs MGA-62563-TR1G feature comparison

MGA-62563-BLKG Agilent Technologies Inc

Buy Now Datasheet

MGA-62563-TR1G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description TSSOP6,.08 SOT-363, 6 PIN
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13 dB 13 dB
Input Power-Max (CW) 21 dBm 21 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 100 MHz 100 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3/5 V 3/5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 77 mA 77 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin (Sn) Tin (Sn)
VSWR-Max 2 2
Base Number Matches 3 3

Compare MGA-62563-BLKG with alternatives

Compare MGA-62563-TR1G with alternatives