MF-SM150 vs 1206L150-C feature comparison

MF-SM150 Bourns Inc

Buy Now Datasheet

1206L150-C Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Package Description ROHS COMPLIANT CHIP, 1206, LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature 0.06 OHMS MINIMUM AT 23 DEG CEL
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 1.9 W
Rated Temperature 125 °C
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape FLAT
Thermistor Application OVERLOAD PROTECTION OVERLOAD PROTECTION
Base Number Matches 10 2
Manufacturer Series 1206L

Compare MF-SM150 with alternatives

Compare 1206L150-C with alternatives