MF-SM150/33-AP vs MF-SM150-AP feature comparison

MF-SM150/33-AP Bourns Inc

Buy Now Datasheet

MF-SM150-AP Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature 0.06 OHMS MINIMUM AT 23 DEG CEL 0.06 OHMS MINIMUM AT 23 DEG CEL
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement END END
Terminal Shape FLAT FLAT
Thermistor Application OVERLOAD PROTECTION OVERLOAD PROTECTION
Base Number Matches 1 1

Compare MF-SM150/33-AP with alternatives

Compare MF-SM150-AP with alternatives