MCR106-6G vs BT151S-650R/T3 feature comparison

MCR106-6G Littelfuse Inc

Buy Now Datasheet

BT151S-650R/T3 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
JEDEC-95 Code TO-225AA TO-252AA
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 12 A
Repetitive Peak Off-state Voltage 400 V 650 V
Repetitive Peak Reverse Voltage 400 V 650 V
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 1
Part Package Code TO-252AA
Pin Count 3
Circuit Commutated Turn-off Time-Nom 70 µs
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 20 mA
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Finish TIN

Compare MCR106-6G with alternatives

Compare BT151S-650R/T3 with alternatives