MCR106-6G vs BT151F-650 feature comparison

MCR106-6G Littelfuse Inc

Buy Now Datasheet

BT151F-650 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
JEDEC-95 Code TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 9 A
Repetitive Peak Off-state Voltage 400 V 650 V
Repetitive Peak Reverse Voltage 400 V 650 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 2
Pin Count 3
Circuit Commutated Turn-off Time-Nom 70 µs
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 20 mA
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 100 A
On-state Current-Max 5700 A
Operating Temperature-Max 125 °C
Repetitive Peak Off-state Leakage Current-Max 500 µA

Compare MCR106-6G with alternatives

Compare BT151F-650 with alternatives