MCR106-6G vs 2N1778 feature comparison

MCR106-6G Littelfuse Inc

Buy Now Datasheet

2N1778 Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SEMITRONICS CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
JEDEC-95 Code TO-225AA TO-64
JESD-30 Code R-PSFM-T3 O-MUPM-D2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 7.4 A
Repetitive Peak Off-state Voltage 400 V 500 V
Repetitive Peak Reverse Voltage 400 V 500 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 4
Circuit Commutated Turn-off Time-Nom 40 µs
DC Gate Trigger Voltage-Max 1.35 V
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 60 A
On-state Current-Max 4700 A
Operating Temperature-Max 120 °C
Operating Temperature-Min -65 °C

Compare MCR106-6G with alternatives

Compare 2N1778 with alternatives