MCP2515T-I/STVAO vs MCP2515-E/SORB4 feature comparison

MCP2515T-I/STVAO Microchip Technology Inc

Buy Now Datasheet

MCP2515-E/SORB4 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-20 SOIC-18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.39.00.01
Address Bus Width
Boundary Scan NO NO
Bus Compatibility SPI SPI
Clock Frequency-Max 40 MHz 40 MHz
Communication Protocol SYNC; BIT ;BYTE SYNC; BIT ;BYTE
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G18
JESD-609 Code e3 e3
Length 6.5 mm 11.55 mm
Low Power Mode YES YES
Number of I/O Lines
Number of Serial I/Os 1 1
Number of Terminals 20 18
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
RAM (words) 14
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, CAN SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare MCP2515T-I/STVAO with alternatives

Compare MCP2515-E/SORB4 with alternatives