MCP1725-3302E/SN vs MCP1725T-3302E/SN feature comparison

MCP1725-3302E/SN Microchip Technology Inc

Buy Now Datasheet

MCP1725T-3302E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.21 V 0.21 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.7325 V 3.7325 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.0119724% 0.0119724%
Load Regulation-Max 0.033% 0.033%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.3825 V 3.3825 V
Output Voltage1-Min 3.2175 V 3.2175 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949 TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 2% 2%
Width 3.9 mm 3.9 mm
Base Number Matches 2 1

Compare MCP1725-3302E/SN with alternatives

Compare MCP1725T-3302E/SN with alternatives