MBRS140T3 vs SS1040HET/R13 feature comparison

MBRS140T3 Motorola Mobility LLC

Buy Now Datasheet

SS1040HET/R13 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC PAN JIT INTERNATIONAL INC
Package Description R-PDSO-J2 GREEN, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-J2 R-PDSO-F2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 8 1
Rohs Code Yes
Case Connection CATHODE
Forward Voltage-Max (VF) 0.55 V
Non-rep Pk Forward Current-Max 30 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MBRS140T3 with alternatives

Compare SS1040HET/R13 with alternatives