MBRS140T3 vs B140-13-F feature comparison

MBRS140T3 Rochester Electronics LLC

Buy Now Datasheet

B140-13-F SPC Multicomp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MULTICOMP PRO
Part Package Code DO-214
Package Description SMB, 2 PIN SMA, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW POWER LOSS
Application POWER
Breakdown Voltage-Min 40 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 8 2
JEDEC-95 Code DO-214AC

Compare MBRS140T3 with alternatives

Compare B140-13-F with alternatives