MBRS140T3 vs SK14 feature comparison

MBRS140T3 Rochester Electronics LLC

Buy Now Datasheet

SK14 JGD Semiconductors Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC JGD SEMICONDUCTORS CO LTD
Part Package Code DO-214
Package Description SMB, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 403A-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application POWER
Breakdown Voltage-Min 40 V
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.6 V
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1

Compare MBRS140T3 with alternatives

Compare SK14 with alternatives