MBRS140LT3 vs SK14 feature comparison

MBRS140LT3 Freescale Semiconductor

Buy Now Datasheet

SK14 PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PRO-AN ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.55 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 40 A 25 A
Number of Elements 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 30
ECCN Code EAR99
Number of Phases 1

Compare SK14 with alternatives