MBRS140LT3 vs MBRS140T3 feature comparison

MBRS140LT3 Motorola Semiconductor Products

Buy Now Datasheet

MBRS140T3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description R-PDSO-J2
Reach Compliance Code unknown unknown
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-J2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Position DUAL
Base Number Matches 4 8
Forward Voltage-Max (VF) 0.6 V
Non-rep Pk Forward Current-Max 40 A