MBG5C3 vs MBH5C3 feature comparison

MBG5C3 APEM Inc

Buy Now Datasheet

MBH5C3 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 11.5 mm 11.5 mm
Actuator Type ROLLER LEVER ROLLER LEVER
Body Breadth 6.5 mm 6.5 mm
Body Height 9.65 mm 9.65 mm
Body Length or Diameter 20 mm 20 mm
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Force-Max 0.39 N 0.39 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 10 mm 10 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1