MAX16838AUP/V+ vs MAX16838ATP/V+ feature comparison

MAX16838AUP/V+ Analog Devices Inc

Buy Now Datasheet

MAX16838ATP/V+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 20-TSSOP_4.4_EP-4.4_MM QFN
Pin Count 20 20
Manufacturer Package Code 20-TSSOP_4.4_EP-4.4_MM
Date Of Intro 2009-11-12
Samacsys Manufacturer Analog Devices
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G20 S-XQCC-N20
JESD-609 Code e3 e3
Length 6.5 mm 4 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP HVQCCN
Package Equivalence Code TSSOP20,.25 LCC20,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max 40 V 40 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4 mm
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description 4 X 4 MM, ROHS COMPLIANT, TQFN-20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01

Compare MAX16838AUP/V+ with alternatives

Compare MAX16838ATP/V+ with alternatives