MAX16838ATP/V+ vs MAX16838AUP+ feature comparison

MAX16838ATP/V+ Analog Devices Inc

Buy Now Datasheet

MAX16838AUP+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 20-LFCSP-4X4X0.75 TSSOP
Package Description 4 X 4 MM, ROHS COMPLIANT, TQFN-20 ROHS COMPLIANT, TSSOP-20
Pin Count 20 20
Manufacturer Package Code 20-LFCSP-4X4X0.75
Reach Compliance Code compliant compliant
Date Of Intro 2009-11-12
Samacsys Manufacturer Analog Devices
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-XQCC-N20 R-PDSO-G20
JESD-609 Code e3 e3
Length 4 mm 6.5 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Equivalence Code LCC20,.16SQ,20 TSSOP20,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Max 40 V 40 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4.4 mm
Base Number Matches 2 4
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.31.00.01

Compare MAX16838ATP/V+ with alternatives

Compare MAX16838AUP+ with alternatives