MAX16838ATP/V+ vs MAX16834ATP/V+ feature comparison

MAX16838ATP/V+ Analog Devices Inc

Buy Now Datasheet

MAX16834ATP/V+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 20-LFCSP-4X4X0.75 20-LFCSP-4X4X0.75
Package Description 4 X 4 MM, ROHS COMPLIANT, TQFN-20 4 X 4 MM, ROHS COMPLIANT, TQFN-20
Pin Count 20 20
Manufacturer Package Code 20-LFCSP-4X4X0.75 20-LFCSP-4X4X0.75
Reach Compliance Code compliant compliant
Date Of Intro 2009-11-12 2008-08-14
Samacsys Manufacturer Analog Devices Analog Devices
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-XQCC-N20 S-XQCC-N20
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 2 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.16SQ,20 LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 40 V 28 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 2 2

Compare MAX16838ATP/V+ with alternatives

Compare MAX16834ATP/V+ with alternatives