MAX15006BATT+T
vs
MAX15006BATT+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Part Package Code |
6-LFCSP-3X3X0.75
|
6-LFCSP-3X3X0.75
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
6-LFCSP-3X3X0.75
|
6-LFCSP-3X3X0.75
|
Date Of Intro |
2006-11-08
|
2006-11-08
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.053 V
|
0.053 V
|
Dropout Voltage1-Nom |
0.3 V
|
0.3 V
|
Input Voltage Absolute-Max |
45 V
|
45 V
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
4 V
|
4 V
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Line Regulation-Max |
0.0125%
|
0.0125%
|
Load Regulation-Max |
0.075%
|
0.075%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.005 A
|
0.005 A
|
Output Voltage1-Max |
5.075 V
|
5.075 V
|
Output Voltage1-Min |
4.925 V
|
4.925 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC6,.13,38
|
SOLCC6,.13,38
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
1.5%
|
1.5%
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare MAX15006BATT+T with alternatives
Compare MAX15006BATT+ with alternatives