MAX15006AASA+ vs MAX15006AASA+T feature comparison

MAX15006AASA+ Analog Devices Inc

Buy Now Datasheet

MAX15006AASA+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Package Description ROHS COMPLIANT, SOP-8
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 2006-11-08 2006-11-08
Samacsys Manufacturer Analog Devices Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V 0.7 V
Input Voltage Absolute-Max 45 V 45 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.89 mm 4.89 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.005 A 0.005 A
Output Voltage1-Max 3.35 V 3.35 V
Output Voltage1-Min 3.25 V 3.25 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP HLSOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.68 mm 1.68 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1.5% 1.5%
Width 3.9 mm 3.9 mm
Base Number Matches 4 1
Packing Method TR