MAX1066AEUP vs MAX1066ACUP+T feature comparison

MAX1066AEUP Maxim Integrated Products

Buy Now Datasheet

MAX1066ACUP+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP TSSOP
Package Description 4.40 MM, TSSOP-28 TSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 4.136 V 4.096 V
Analog Input Voltage-Min
Conversion Time-Max 4.7 µs 4.7 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 6.5 mm 6.5 mm
Linearity Error-Max (EL) 0.0061% 0.0061%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 0.165 MHz 0.165 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 4 2
Pbfree Code Yes

Compare MAX1066AEUP with alternatives

Compare MAX1066ACUP+T with alternatives