MAL215952821E3 vs ELXH201VSN821MA30M feature comparison

MAL215952821E3 Vishay Intertechnologies

Buy Now Datasheet

ELXH201VSN821MA30M Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIPPON CHEMI-CON CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 290 mΩ
JESD-609 Code e3 e3
Leakage Current 1.64 mA 3.28 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1770 mA 2040 mA
Surface Mount NO NO
Terminal Finish MATTE TIN Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.40
Manufacturer Series LXH
Series LXH
Tan Delta 0.15

Compare MAL215952821E3 with alternatives

Compare ELXH201VSN821MA30M with alternatives