MAL215952182E3 vs LG200M1800BPF-3550 feature comparison

MAL215952182E3 Vishay Intertechnologies

Buy Now Datasheet

LG200M1800BPF-3550 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YAGEO CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Vishay
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 150 mΩ
JESD-609 Code e3
Leakage Current 3.6 mA 10.8 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2800 mA 3150 mA
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.40
Manufacturer Series LG
Series LG
Tan Delta 0.15

Compare MAL215952182E3 with alternatives

Compare LG200M1800BPF-3550 with alternatives