M83513/03-E07C
vs
M83513/03-E10N
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ULTI-MATE CONNECTOR INC
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Option |
GENERAL PURPOSE
|
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
E
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
31
|
|
Base Number Matches |
9
|
8
|
|
|
|
Compare M83513/03-E10N with alternatives