M25P32-VMF6TPB vs M25P32-VMF3G feature comparison

M25P32-VMF6TPB Micron Technology Inc

Buy Now Datasheet

M25P32-VMF3G STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC STMICROELECTRONICS
Part Package Code SOIC
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 SOP,
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 50 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 4MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 1

Compare M25P32-VMF6TPB with alternatives

Compare M25P32-VMF3G with alternatives