M21038/27-06 vs M21038/27-06C feature comparison

M21038/27-06 Vanguard Electronics Company

Buy Now Datasheet

M21038/27-06C Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer VANGUARD ELECTRONICS CO DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Approvals MIL-PRF-21038/27 MIL-PRF-21038/27
Height 6.35 mm 6.35 mm
Isolation Voltage 100 V 100 V
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Functions 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Transformer Type PULSE TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1:1
Width 8.89 mm 8.89 mm
Base Number Matches 1 1

Compare M21038/27-06 with alternatives

Compare M21038/27-06C with alternatives