LTC485IN8#PBF vs ST485XN feature comparison

LTC485IN8#PBF Linear Technology

Buy Now Datasheet

ST485XN STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output YES YES
Driver Number of Bits 1 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Out Swing-Min 1.5 V 1.4 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 200 ns 230 ns
Receiver Number of Bits 1 1
Seated Height-Max 3.937 mm 4.8 mm
Supply Current-Max 0.9 mA 0.9 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 50 ns 70 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare LTC485IN8#PBF with alternatives

Compare ST485XN with alternatives