LTC3406BES5#TRMPBF vs LTC3406BES5#TR feature comparison

LTC3406BES5#TRMPBF Linear Technology

Buy Now Datasheet

LTC3406BES5#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOT
Package Description PLASTIC, MO-193, TSOT-23, 5 PIN VSSOP,
Pin Count 5
Manufacturer Package Code S5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1.25 A 1.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1800 kHz 1800 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm 1.625 mm
Base Number Matches 1 4
Technology CMOS

Compare LTC3406BES5#TRMPBF with alternatives

Compare LTC3406BES5#TR with alternatives