LT1521CMS8-3
vs
TC1107-3.0VUATR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TSSOP,
|
TSSOP, TSSOP8,.19
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.75 V
|
0.48 V
|
Input Voltage-Max |
20 V
|
6 V
|
Input Voltage-Min |
4 V
|
4 V
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
3.1 V
|
3.075 V
|
Output Voltage1-Min |
2.9 V
|
2.925 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
3.3%
|
2.5%
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MSOP
|
Pin Count |
|
8
|
Factory Lead Time |
|
10 Weeks
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.27 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
Line Regulation-Max |
|
0.0105%
|
Load Regulation-Max |
|
0.06%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
TSSOP8,.19
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
TS 16949
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LT1521CMS8-3 with alternatives
Compare TC1107-3.0VUATR with alternatives