LS2-120-01-F-D-RA2 vs LS2-120-02-F-D-A-K feature comparison

LS2-120-01-F-D-RA2 Samtec Inc

Buy Now Datasheet

LS2-120-02-F-D-A-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 3 Weeks, 1 Day
Samacsys Manufacturer SAMTEC
Additional Feature SHROUDED SHROUDED
Body Breadth 0.208 inch 0.208 inch
Body Depth 0.409 inch 0.33 inch
Body Length 1.637 inch 1.637 inch
Body/Shell Style HERMAPHRODITIC HERMAPHRODITIC
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender HERMAPHRODITIC HERMAPHRODITIC
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.11 N 1.11 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 4.45 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3.2 A 3.2 A
Reference Standard UL UL
Terminal Length 0.09 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 40 40
Withdrawl Force-Min 0.83 N 0.83 N
Base Number Matches 3 1
Board Mounting Option PEG

Compare LS2-120-01-F-D-RA2 with alternatives

Compare LS2-120-02-F-D-A-K with alternatives