LM3940IMP-3.3/NOPB
vs
AS2880U-5.0
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ALPHA SEMICONDUCTOR
|
Package Description |
ROHS COMPLIANT, SOT-223, 3 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1 V
|
|
Dropout Voltage1-Nom |
0.5 V
|
1.1 V
|
Input Voltage Absolute-Max |
7.5 V
|
10 V
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
4.5 V
|
|
JESD-30 Code |
R-PDSO-G4
|
|
JESD-609 Code |
e3
|
e0
|
Length |
6.5 mm
|
|
Line Regulation-Max |
0.04%
|
0.025%
|
Load Regulation-Max |
0.08%
|
0.02%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
8 A
|
Output Voltage1-Max |
3.47 V
|
|
Output Voltage1-Min |
3.13 V
|
|
Output Voltage1-Nom |
3.3 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOT-223
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Seated Height-Max |
1.8 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
5.2%
|
3%
|
Width |
3.56 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LM3940IMP-3.3/NOPB with alternatives