LM3940IMP-3.3/NOPB
vs
TPS7230QDRG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-223
|
SOIC
|
Package Description |
GREEN, SOT-223, 3 PIN
|
SOP, SOP8,.25
|
Pin Count |
3
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1 V
|
0.9 V
|
Dropout Voltage1-Nom |
0.31 V
|
0.9 V
|
Input Voltage Absolute-Max |
7.5 V
|
11 V
|
Input Voltage-Max |
5.5 V
|
10 V
|
Input Voltage-Min |
4.5 V
|
3.96 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
6.5 mm
|
4.9 mm
|
Line Regulation-Max |
0.04%
|
0.033%
|
Load Regulation-Max |
0.08%
|
0.098%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
0.25 A
|
Output Voltage1-Max |
3.47 V
|
3.06 V
|
Output Voltage1-Min |
3.13 V
|
2.94 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOT-223
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
PMOS
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
5.2%
|
2%
|
Width |
3.56 mm
|
3.905 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LM3940IMP-3.3/NOPB with alternatives
Compare TPS7230QDRG4 with alternatives