LM339N vs LM339N feature comparison

LM339N Samsung Semiconductor

Buy Now Datasheet

LM339N onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ONSEMI
Part Package Code DIP DIP
Package Description DIP-14 PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Bias Current-Max (IIB) @25C 0.5 µA
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e3
Length 19.4 mm 18.86 mm
Neg Supply Voltage Limit-Max -18 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1400 ns 1300 ns
Seated Height-Max 4.31 mm 4.69 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code 646-06
Samacsys Manufacturer onsemi
Neg Supply Voltage-Nom (Vsup)

Compare LM339N with alternatives

Compare LM339N with alternatives