LM258N vs MC33204VD feature comparison

LM258N Motorola Mobility LLC

Buy Now Datasheet

MC33204VD Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 8 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.5 µA
Common-mode Reject Ratio-Min 70 dB 60 dB
Common-mode Reject Ratio-Nom 85 dB 90 dB
Input Offset Voltage-Max 5000 µV 17000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G14
JESD-609 Code e0 e0
Length 9.78 mm 8.65 mm
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 1.75 mm
Slew Rate-Nom 0.6 V/us 1 V/us
Supply Current-Max 3 mA 4.5 mA
Supply Voltage Limit-Max 32 V 13 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 2200
Voltage Gain-Min 25000 25000
Width 7.62 mm 3.9 mm
Base Number Matches 1 3
Slew Rate-Min 0.5 V/us

Compare LM258N with alternatives

Compare MC33204VD with alternatives