LM25019SDX/NOPB vs LM25019MR/NOPB feature comparison

LM25019SDX/NOPB Texas Instruments

Buy Now Datasheet

LM25019MR/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVSON, SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 48 V 48 V
Input Voltage-Min 7.5 V 7.5 V
Input Voltage-Nom 9 V 9 V
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 40 V 40 V
Output Voltage-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HLSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1.7 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 3.9 mm
Base Number Matches 1 1

Compare LM25019SDX/NOPB with alternatives

Compare LM25019MR/NOPB with alternatives